Suntsu Electronics, Inc. SXT22410BB17-25.000M
| Manufacturer | |
| MPN | SXT22410BB17-25.000M |
| LCSC Part # | C6692840 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6608 | $ 0.66 |
| 200+ | $ 0.2637 | $ 52.74 |
| 500+ | $ 0.2562 | $ 128.10 |
| 1,000+ | $ 0.2516 | $ 251.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410BB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6608 | ||
| SXT22410CB17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7096 | ||
| SXT22410CB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6847 | ||
| SXT22410CC17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6851 | ||
| SXT22410DB17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7108 | ||
| SXT22410CC16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.685 | ||
| SXT22410DB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7093 | ||
| ILCX18-FF5F10-25.000MHZ | ILSI | SMD2520-4P | 0 | $ 0.9548 | ||
| SXT22410BB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7031 | ||
| SXT22410BB48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6653 | ||
| SXT22410BB27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6623 | ||
| SXT22410BB38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6638 | ||
| SXT22410DC17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7093 | ||
| SXT22410EB17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7335 | ||
| SXT22410DC16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7093 | ||
| SXT22410EB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7335 | ||
| SXT22410CB27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6789 | ||
| SXT22410CB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6745 | ||
| SXT22410CB48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.682 | ||
| SXT22410CB38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6805 |

