Suntsu Electronics, Inc. SXT21420AA48-27.000M
| Manufacturer | |
| MPN | SXT21420AA48-27.000M |
| LCSC Part # | C6692602 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±50ppm 20pF 100Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3407 | $ 2.34 |
| 200+ | $ 0.9353 | $ 187.06 |
| 500+ | $ 0.9029 | $ 451.45 |
| 1,000+ | $ 0.8883 | $ 888.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21420AA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2619 | ||
| SXT21420AA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.129 | ||
| SXT21420BA48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3685 | ||
| SXT21420AA16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0684 | ||
| SXT21420AA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0987 | ||
| SXT21420AA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0384 | ||
| SXT21420BA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3385 | ||
| SXT21420BA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3078 | ||
| SXT21420BB48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5491 | ||
| SXT21420BA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2186 | ||
| SXT21420BA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2792 | ||
| SXT21420BA16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9367 | ||
| SXT21420BB38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5186 | ||
| SXT21420BB27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4882 | ||
| SXT21420BB17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4579 | ||
| SXT21420BB07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3991 | ||
| SXT21420BB16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4277 |

