Suntsu Electronics, Inc. SXT21418DC38-27.000M
| Manufacturer | |
| MPN | SXT21418DC38-27.000M |
| LCSC Part # | C6691882 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±20ppm 18pF 100Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2612 | $ 2.26 |
| 200+ | $ 0.9033 | $ 180.66 |
| 500+ | $ 0.873 | $ 436.50 |
| 1,000+ | $ 0.8578 | $ 857.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418DC48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2657 | ||
| SXT21418DD38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2869 | ||
| SXT21418DC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2565 | ||
| SXT21418EC38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3642 | ||
| 402F27022IDR | CTS | SMD2016-4P | 0 | $ 0.9395 | ||
| SXT21418DD48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21418DD27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4717 | ||
| SXT21418EC48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3685 | ||
| SXT21418DC07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2445 | ||
| SXT21418DC16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4063 | ||
| SXT21418DC17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2535 | ||
| SXT21418ED38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3897 | ||
| SXT21418EC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3594 | ||
| SXT21418FC38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6665 | ||
| SXT21418ED48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3944 | ||
| SXT21418DD16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2748 | ||
| SXT21418DD07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4282 | ||
| SXT21418DD17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2792 | ||
| SXT21418EE38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4156 | ||
| SXT21418ED27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4185 |

