Suntsu Electronics, Inc. SXT21412DB27-40.000M
| Manufacturer | |
| MPN | SXT21412DB27-40.000M |
| LCSC Part # | C6691330 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2958 | $ 1.30 |
| 200+ | $ 0.5184 | $ 103.68 |
| 500+ | $ 0.5002 | $ 250.10 |
| 1,000+ | $ 0.4926 | $ 492.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412DC27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3108 | ||
| SXT21412DB17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2942 | ||
| SXT21412EB27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3563 | ||
| SXT21412DB16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2911 | ||
| SXT21412DD27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.326 | ||
| SXT21412DB38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2987 | ||
| SXT21412DC17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3079 | ||
| SXT21412EC27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3699 | ||
| SXT21412DC16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3062 | ||
| SXT21412DB48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3925 | ||
| SXT21412DB07-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2882 | ||
| SXT21412DC38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.314 | ||
| SXT21412EB17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3533 | ||
| SXT21412DD17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3229 | ||
| SXT21412FB27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4305 | ||
| SXT21412EB16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3502 | ||
| SXT21412ED27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.399 | ||
| SXT21412DD16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3215 | ||
| SXT21412EB38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5659 | ||
| SXT21412DC48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3153 |

