Suntsu Electronics, Inc. SXT21412BB27-27.000M
| Manufacturer | |
| MPN | SXT21412BB27-27.000M |
| LCSC Part # | C6691146 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.871 | $ 0.87 |
| 200+ | $ 0.3484 | $ 69.68 |
| 500+ | $ 0.3362 | $ 168.10 |
| 1,000+ | $ 0.3301 | $ 330.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 402F27033CLR | CTS | SMD2016-4P | 0 | $ 1.0503 | ||
| 8Y-27.000MAAE-T | TXC | SMD2016-4P | 0 | $ 0.773 | ||
| SXT21412CB27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2367 | ||
| SXT21412BB17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1638 | ||
| SXT21412BB16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2143 | ||
| SXT21412BB38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1745 | ||
| SXT21412CC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.27 | ||
| SXT21412DB27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2322 | ||
| SXT21412CB17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2306 | ||
| SXT21412BB48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1806 | ||
| SXT21412BB07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1534 | ||
| SXT21412CB16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2246 | ||
| SXT21412CB38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2412 | ||
| SXT21412DC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3699 | ||
| SXT21412EB27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4701 | ||
| SXT21412CC17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21412DB17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3937 | ||
| SXT21412CC16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2577 | ||
| SXT21412CB48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2471 | ||
| SXT21412CB07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3049 |

