Suntsu Electronics, Inc. SXT21411DA27-37.400M
| Manufacturer | |
| MPN | SXT21411DA27-37.400M |
| LCSC Part # | C6691029 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8413 | $ 0.84 |
| 200+ | $ 0.3356 | $ 67.12 |
| 500+ | $ 0.3242 | $ 162.10 |
| 1,000+ | $ 0.3194 | $ 319.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21411DA17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.785 | ||
| SXT21411DA16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7835 | ||
| SXT21411DA38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8254 | ||
| SXT21411DB27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7956 | ||
| SXT21411DA48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7895 | ||
| SXT21411DA07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7821 | ||
| SXT21411DC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8429 | ||
| SXT21411DD27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8138 | ||
| SXT21411DB17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7941 | ||
| SXT21411DB16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7926 | ||
| SXT21411DC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8413 | ||
| SXT21411DB38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.853 | ||
| SXT21411DC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8017 | ||
| SXT21411DD17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8123 | ||
| SXT21411DC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8445 | ||
| SXT21411DB48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7986 | ||
| SXT21411DB07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8286 | ||
| SXT21411DD16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8108 | ||
| SXT21411DD38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8556 | ||
| SXT21411DC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8002 |

