Suntsu Electronics, Inc. SVC75C3B27D2-10.000M
| Manufacturer | |
| MPN | SVC75C3B27D2-10.000M |
| LCSC Part # | C6690137 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 10MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3396 | $ 6.34 |
| 200+ | $ 2.5301 | $ 506.02 |
| 500+ | $ 2.446 | $ 1223.00 |
| 1,000+ | $ 2.4032 | $ 2403.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
C6690137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC75C3C27A2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.6492 | ||
| SVC75C3A27A2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.5128 | ||
| SVC75C3D27A2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.6395 | ||
| SVC75C3D27C2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.3026 | ||
| SVC75C3C38B2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.4219 | ||
| SVC75C3D17C2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.3098 | ||
| SVC75C3C17C2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.2673 | ||
| SVC75C3A38A2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.9588 | ||
| SVC75C3D38B2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.4637 | ||
| SVC75C3C38A2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.9046 | ||
| SVC75C3B38C2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.2117 | ||
| SVC75C3C17B2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.436 | ||
| SVC75C3B17B2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.3935 | ||
| SVC75C3D17A2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.6466 | ||
| SVC75C3D16B2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.484 | ||
| SVC75C3A16C2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.1909 | ||
| SVC75C3B16C2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.53 | ||
| SVC75C3C16B2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.7507 | ||
| SVC75C3D38D2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.1272 | ||
| SVC75C3B38D2-10.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.0363 |

