LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11412EE48-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT11412EE48-24.000MRoHS

Manufacturer
MPN
SXT11412EE48-24.000M
LCSC Part #
C6690126
Packaging
SMD1612-4P
Customer #
Key Attributes
±15ppm 12pF ±15ppm SMD1612-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT11412EE48-24.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9445$ 0.94
200+$ 0.3778$ 75.56
500+$ 0.3651$ 182.55
1,000+$ 0.3588$ 358.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)150Ω
Frequency24MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT11412EE38-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EE27-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412FE48-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EE16-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EE17-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EE07-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.6274
SXT11412FE38-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412FE27-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412FE16-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412FE07-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412FE17-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412ED48-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EA48-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EC48-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EB48-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412ED38-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EC38-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EB38-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EA38-24.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
416F240XXCLRCTSSMD1612-4P0$ 1.0092