LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC ER3GB-TP product image
  • ER3GB-TP thumbnail 1
  • ER3GB-TP thumbnail 2
  • ER3GB-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC ER3GB-TPRoHS

Manufacturer
MPN
ER3GB-TP
LCSC Part #
C668916
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
Diode 400V 3A DO-214AA(SMB)
Datasheetpdf iconMCC ER3GB-TP
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.229$ 1.23
10+$ 1.0539$ 10.54
30+$ 0.9576$ 28.73
100+$ 0.8488$ 84.88
500+$ 0.7999$ 399.95
1,000+$ 0.6926$ 692.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-214AA(SMB)
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Features

AI Translation
  • Lead Free Finish/RoHS Compliant
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Moisture Sensitivity Level 1
  • Super Fast Recovery Times For High Effieciency
  • Halogen Free Available Upon Request By Adding Suffix "-HF"