Tusonix / CTS 4600-050LF
| Manufacturer | |
| MPN | 4600-050LF |
| LCSC Part # | C6689031 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.4uF X7W Through Hole Feed Through, Pass Through Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 1.4uF | |
| Temperature Coefficient | X7W | |
| Voltage Rating | 70V | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Nominal Capacitance | 1.4uF | |
| Temperature Coefficient | X7W | |
| Voltage Rating | 70V | |
| Current Rating | 15A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.6331 | $ 32.63 |
| 200+ | $ 13.0217 | $ 2604.34 |
| 500+ | $ 12.5862 | $ 6293.10 |
| 1,000+ | $ 12.3716 | $ 12371.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 1.4uF | |
| Temperature Coefficient | X7W | |
| Voltage Rating | 70V | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Nominal Capacitance | 1.4uF | |
| Temperature Coefficient | X7W | |
| Voltage Rating | 70V | |
| Current Rating | 15A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

