MCC BC807-40-TP
| Manufacturer | |
| MPN | BC807-40-TP |
| LCSC Part # | C668872 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 45V 250 500mA PNP SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 100MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.1613 | $ 1.61 |
| 100+ | $ 0.1377 | $ 13.77 |
| 300+ | $ 0.1259 | $ 37.77 |
| 3,000+ | $ 0.1088 | $ 326.40 |
| 6,000+ | $ 0.1017 | $ 610.20 |
| 9,000+ | $ 0.0982 | $ 883.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 100MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
C668872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



