Marktech Optoelectronics MT51060-IR
| Manufacturer | |
| MPN | MT51060-IR |
| LCSC Part # | C6685664 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 1.25V 1060nm 150mW Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 80nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Wavelength - Dominant | 1060nm | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 80nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.25V | |
| Wavelength - Dominant | 1060nm | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MT51060 - IR is an infrared T 1 3/4, 5mm clear LED designed for applications requiring high power and high speed, with a lens optimized for narrow viewing angle.
Features
AI Translation
- High power output
- High speed
- Straight pins
Applications
AI Translation
Optical communications, security equipment/automation, coin/currency validation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.1148 | $ 20.11 |
| 200+ | $ 8.0257 | $ 1605.14 |
| 500+ | $ 7.7575 | $ 3878.75 |
| 1,000+ | $ 7.6249 | $ 7624.90 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 80nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Wavelength - Dominant | 1060nm | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 80nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.25V | |
| Wavelength - Dominant | 1060nm | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MT51060 - IR is an infrared T 1 3/4, 5mm clear LED designed for applications requiring high power and high speed, with a lens optimized for narrow viewing angle.
Features
AI Translation
- High power output
- High speed
- Straight pins
Applications
AI Translation
Optical communications, security equipment/automation, coin/currency validation
C6685664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

