Taiyo Yuden MSASH31LAB5225MTCA01
| Manufacturer | |
| MPN | MSASH31LAB5225MTCA01 |
| LCSC Part # | C6684535 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2uF X5R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1524 | $ 0.15 |
| 200+ | $ 0.0608 | $ 12.16 |
| 500+ | $ 0.0588 | $ 29.40 |
| 1,000+ | $ 0.0578 | $ 57.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMK316ABJ225KL-TE | Taiyo Yuden | 1206 | 319 | $ 0.712 | ||
| CL31A225KC9LNNC | Samsung Electro-Mechanics | 1206 | 5 | $ 0.9598 | ||
| HMK316ABJ225ML-TE | Taiyo Yuden | 1206 | 0 | $ 0.1069 | ||
| MLASH31LAB5225MTCA01 | Taiyo Yuden | 1206 | 0 | $ 0.3538 | ||
| MLASH31LAB5225KTCA01 | Taiyo Yuden | 1206 | 0 | $ 0.3538 | ||
| MSASH31LAB5225KTCA01 | Taiyo Yuden | 1206 | 0 | $ 0.1407 | ||
| GCM31CC72A225ME02L | muRata | 1206 | 0 | $ 0.5544 | ||
| GCM31CC72A225ME02K | muRata | 1206 | 0 | $ 0.474 | ||
| HMR316BC7225ML-T | Taiyo Yuden | 1206 | 0 | $ 0.223 | ||
| HMK316AC7225ML-TE | Taiyo Yuden | 1206 | 0 | $ 0.1156 | ||
| HMK316AC7225MLHTE | Taiyo Yuden | 1206 | 0 | $ 0.1549 | ||
| HMJ316BC7225MLHTE | Taiyo Yuden | 1206 | 0 | $ 0.3565 | ||
| MMJCH31LBC7225MTDA01 | Taiyo Yuden | 1206 | 0 | $ 0.8592 | ||
| MCJCH31LBC7225MTDA1J | Taiyo Yuden | 1206 | 0 | $ 0.8592 | ||
| MMASH31LAC7225MTCA01 | Taiyo Yuden | 1206 | 0 | $ 0.5214 | ||
| MAASH31LBC7225MTCA01 | Taiyo Yuden | 1206 | 0 | $ 0.5578 | ||
| MCASH31LAC7225MTCA01 | Taiyo Yuden | 1206 | 0 | $ 0.6238 | ||
| CGA5L3X7S2A225M160AE | TDK | 1206 | 0 | $ 0.2172 | ||
| C3216X7S2A225M160AE | TDK | 1206 | 0 | $ 0.1771 | ||
| C3216X7S2A225M160AB | TDK | 1206 | 0 | $ 0.1173 |

