Taiyo Yuden MSASH168SB7682KTNA01
| Manufacturer | |
| MPN | MSASH168SB7682KTNA01 |
| LCSC Part # | C6684523 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0541 | $ 0.05 |
| 200+ | $ 0.0216 | $ 4.32 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0205 | $ 20.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R72A682KA37D | muRata | 0603 | 15,050 | $ 0.0194 | ||
| CC0603KRX7R0BB682 | YAGEO | 0603 | 12,550 | $ 0.017 | ||
| 0603B682K101NT | FH | 0603 | 7,500 | $ 0.0075 | ||
| TCC0603X7R682K101CT | CCTC | 0603 | 3,200 | $ 0.0037 | ||
| CL10B682KC84PEL | Samsung Electro-Mechanics | 0603 | 2,520 | $ 0.0208 | ||
| C0603C682K1RACTU | KEMET | 0603 | 0 | $ 0.0573 | ||
| C0603X682K1REC7867 | KEMET | 0603 | 0 | $ 0.0261 | ||
| C0603C682K1RACAUTO | KEMET | 0603 | 0 | $ 0.0104 | ||
| GCM188R72A682KA37J | muRata | 0603 | 0 | $ 0.0136 | ||
| HMK107B7682KAHT | Taiyo Yuden | 0603 | 0 | $ 0.0543 | ||
| HMK107B7682KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0089 | ||
| C1608X7R2A682KT000N | TDK | 0603 | 0 | $ 0.0198 | ||
| VJ0603Y682KXBPW1BC | VISHAY | 0603 | 0 | $ 0.0167 | ||
| VJ0603Y682KXBCW1BC | VISHAY | 0603 | 0 | $ 0.0089 | ||
| GA0603Y682KXBAP31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y682KXBAC31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y682KBBAT31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| GA0603Y682KBBAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| 0603B682K101CT | Walsin | 0603 | 0 | $ 0.0038 | ||
| AC0603KRX7R0BB682 | YAGEO | 0603 | 0 | $ 0.0055 |

