Taiyo Yuden MSASE021SB5221MWNA01
| Manufacturer | |
| MPN | MSASE021SB5221MWNA01 |
| LCSC Part # | C6684422 |
| Packaging | 008004 |
| Customer # | |
| Key Attributes | 220pF X5R ±20% 16V 008004 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1535 | $ 0.15 |
| 200+ | $ 0.0613 | $ 12.26 |
| 500+ | $ 0.0592 | $ 29.60 |
| 1,000+ | $ 0.0582 | $ 58.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMK021BJ221MK-W | Taiyo Yuden | 008004 | 0 | $ 0.0716 | ||
| EMK021BJ221KK-W | Taiyo Yuden | 008004 | 0 | $ 0.0842 | ||
| EMK021BJ221KK5W | Taiyo Yuden | 008004 | 0 | $ 0.1334 | ||
| MSASE021SB5221KWNA01 | Taiyo Yuden | 008004 | 0 | $ 0.2437 | ||
| GRM0115C1E221JE01L | muRata | 008004 | 0 | $ 0.0692 | ||
| GRM0115C1E221GE01L | muRata | 008004 | 0 | $ 0.146 |

