LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins SMH100-LPSE-S41-RA-BK product image
Images for reference only

Sullins SMH100-LPSE-S41-RA-BKRoHS

Manufacturer
MPN
SMH100-LPSE-S41-RA-BK
LCSC Part #
C6680169
Packaging
Through Hole,Right Angle,P=1mm
Customer #
Key Attributes
Pin Header 41 Position 1mm Pitch Single Row Through Hole, Right Angle -40℃~+125℃
Datasheetpdf iconSullins SMH100-LPSE-S41-RA-BK
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7879$ 12.79
200+$ 5.1028$ 1020.56
500+$ 4.933$ 2466.50
1,000+$ 4.8482$ 4848.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=1mm
Pitch1mm
Current Rating1A
Mounting TypeRight Angle
Contact PlatingGold
Number of PINs41P
Operating Temperature-40℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.