KOA SG73S2BTTD392G
| Manufacturer | |
| MPN | SG73S2BTTD392G |
| LCSC Part # | C6679174 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.9kΩ ±2% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0927 | $ 0.09 |
| 200+ | $ 0.037 | $ 7.40 |
| 500+ | $ 0.0358 | $ 17.90 |
| 1,000+ | $ 0.0352 | $ 35.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRP1206F3901TS | FOJAN | 1206 | 3,400 | $ 0.0039 | ||
| SG73S2BRTTD392G | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BRTTD392G | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BTTD392G | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BTTD3901F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BRTTD3901F | KOA | 1206 | 0 | $ 0.1553 | ||
| RC1206FR-7W3K9L | YAGEO | 1206 | 0 | $ 0.0302 | ||
| SG73S2BTTD3901D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BRTTD3901D | KOA | 1206 | 0 | $ 0.1882 | ||
| SG73P2BRTTD3901D | KOA | 1206 | 0 | $ 0.2253 | ||
| SG73P2BTTD3901F | KOA | 1206 | 0 | $ 0.0369 | ||
| ESR18EZPF3901 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCP1206FT3K90 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| RPC1206FT3K90-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2035 | ||
| CRGH1206F3K9 | TE Connectivity | 1206 | 0 | $ 0.0146 | ||
| CRGP1206F3K9 | TE Connectivity | 1206 | 0 | $ 0.0398 | ||
| RCS12063K90FKEA | VISHAY | 1206 | 0 | $ 0.0425 | ||
| PS06W2F3901T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| ERJ-UP8F3901V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| ERJ-P08F3901V | PANASONIC | 1206 | 0 | $ 0.0379 |

