LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S1JRTTD751J product image
Images for reference only

KOA SG73S1JRTTD751JRoHS

Manufacturer
MPN
SG73S1JRTTD751J
LCSC Part #
C6678633
Packaging
0603
Customer #
Key Attributes
RES 750Ω ±5% 200mW 0603
Datasheetpdf iconKOA SG73S1JRTTD751J
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0773$ 0.08
200+$ 0.0309$ 6.18
500+$ 0.0298$ 14.90
1,000+$ 0.0293$ 29.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance750Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJP03J751VPANASONIC06032,830$ 0.0472
SG73S1JTTD751JKOA06030$ 0.0145
CRGH0603J750RTE Connectivity06030$ 0.005
HP03W5J0751T5EUNI-ROYAL06030$ 0.0018
AC0603JR-7W750RLYAGEO06030$ 0.0146
RMCP0603JT750RSEI(Stackpole Electronics Inc.)06030$ 0.0173
RPC0603JT750R-HPSEI(Stackpole Electronics Inc.)06030$ 0.123
ES03W4J0751T5EUNI-ROYAL06030$ 0.0139
PS03W4J0751T5EUNI-ROYAL06030$ 0.0047
SR0603JR-7T750RLYAGEO06030$ 0.0951
SG73P1JTTD751JKOA06030$ 0.0145
SG73P1JRTTD751JKOA06030$ 0.0773
SG73S1JTTD751GKOA06030$ 0.0191
SG73S1JRTTD751GKOA06030$ 0.0843
SG73P1JTTD751GKOA06030$ 0.0191
SG73P1JRTTD751GKOA06030$ 0.0843
ERJ-UP3J751VPANASONIC06030$ 0.0196
ESR03EZPJ751ROHM06030$ 0.0129
RCS0603750RJNEAVISHAY06030$ 0.0172
AS03W4J0751T5EUNI-ROYAL06030$ 0.008