KOA SG73P1ERTTP8R2J
| Manufacturer | |
| MPN | SG73P1ERTTP8R2J |
| LCSC Part # | C6677899 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 8.2Ω ±5% 200mW 0402 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1507 | $ 0.15 |
| 200+ | $ 0.0602 | $ 12.04 |
| 500+ | $ 0.0581 | $ 29.05 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS04028R20JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04028R20JNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| SG73P1EWTTP8R2J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1EWTTP8R2G | KOA | 0402 | 0 | $ 0.0201 | ||
| ESR01MZPJ8R2 | ROHM | 0402 | 0 | $ 0.0408 | ||
| RPC0402JT8R20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0453 | ||
| SG73P1EWTTP8R20F | KOA | 0402 | 0 | $ 0.0201 | ||
| RCS04028R20FKED | VISHAY | 0402 | 0 | $ 0.0166 | ||
| CSRT0402FT8R20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.2727 |

