MICROCHIP MRT100KP180CA/TR
| Manufacturer | |
| MPN | MRT100KP180CA/TR |
| LCSC Part # | C6676346 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 354VC Clamp TVS DIODE DO-204AR |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 354V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 283A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 180V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 354V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 283A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 180V |
Introduction
MRT100KP40A - The MXLRT100KP400CA series 100kW TVS devices offer a range of standoff voltage (VWM) options from 40V to 400V. They protect voltage-sensitive components from damage or performance degradation. These high-reliability devices are available in unidirectional and bidirectional versions with multiple screening options for enhanced reliability. RoHS-compliant versions are available. They provide protection per IEC61000-4-5 (see protection levels below), RTCA/DO-160 against lightning indirect effects, and against voltage transients from inductive switching environments or RF-induced sources. With a response time that is virtually instantaneous at less than 5ns, they are also suitable for ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4.
Features
- Unidirectional and bidirectional configurations available
- Suppresses transients up to 100kW at 6.4/69µs
- Response time less than 5ns
- Preferred 100kW TVS for aircraft power bus protection
- 3σ lot qualification screening on standby current ID for all M-prefix devices
- 100% surge tested
- Enhanced reliability screening per MIL-PRF-19500 available; refer to the High Reliability Non-Hermetic Portfolio for screening option details (all options in part nomenclature)
- High reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
- Moisture sensitivity Level 1 per IPC/JEDEC J-STD-020F for all M-prefix devices — no dry pack required
- RoHS-compliant versions available
Applications
- Working standoff voltage range: 40 to 400V
- Economy axial-lead plastic TVS series for through-hole mounting
- Protects against high-power switching transients, induced RF, and lightning in a compact package (0.25-inch diameter)
- ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
- All devices provide pin injection protection up to Level 4 for Waveform 4 (6.4/69µs) per RTCA/DO-160
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.234 | $ 67.23 |
| 200+ | $ 26.8275 | $ 5365.50 |
| 500+ | $ 25.9304 | $ 12965.20 |
| 1,000+ | $ 25.4878 | $ 25487.80 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 354V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 283A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 180V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 354V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 283A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 180V |
Introduction
MRT100KP40A - The MXLRT100KP400CA series 100kW TVS devices offer a range of standoff voltage (VWM) options from 40V to 400V. They protect voltage-sensitive components from damage or performance degradation. These high-reliability devices are available in unidirectional and bidirectional versions with multiple screening options for enhanced reliability. RoHS-compliant versions are available. They provide protection per IEC61000-4-5 (see protection levels below), RTCA/DO-160 against lightning indirect effects, and against voltage transients from inductive switching environments or RF-induced sources. With a response time that is virtually instantaneous at less than 5ns, they are also suitable for ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4.
Features
- Unidirectional and bidirectional configurations available
- Suppresses transients up to 100kW at 6.4/69µs
- Response time less than 5ns
- Preferred 100kW TVS for aircraft power bus protection
- 3σ lot qualification screening on standby current ID for all M-prefix devices
- 100% surge tested
- Enhanced reliability screening per MIL-PRF-19500 available; refer to the High Reliability Non-Hermetic Portfolio for screening option details (all options in part nomenclature)
- High reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
- Moisture sensitivity Level 1 per IPC/JEDEC J-STD-020F for all M-prefix devices — no dry pack required
- RoHS-compliant versions available
Applications
- Working standoff voltage range: 40 to 400V
- Economy axial-lead plastic TVS series for through-hole mounting
- Protects against high-power switching transients, induced RF, and lightning in a compact package (0.25-inch diameter)
- ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
- All devices provide pin injection protection up to Level 4 for Waveform 4 (6.4/69µs) per RTCA/DO-160
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

