LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aries Electronics, Inc. 34-6501-20 product image
Images for reference only

Aries Electronics, Inc. 34-6501-20

Manufacturer
MPN
34-6501-20
LCSC Part #
C6675658
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 34P DIP Tin -55℃~+105℃ Through Hole IC Sockets RoHS
Datasheetpdf iconAries Electronics, Inc. 34-6501-20
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.9354$ 19.94
204+$ 7.9544$ 1622.70
493+$ 7.689$ 3790.68
1,003+$ 7.5578$ 7580.47
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerAries Electronics, Inc.
PackagingThrough Hole
Pitch2.54mm
Number of Positions34P
Adaptation Package TypeDIP
Contact PlatingTin
Operating Temperature-55℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.