LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3252L-1-203LF product image
Images for reference only

BOURNS 3252L-1-203LF

Manufacturer
MPN
3252L-1-203LF
LCSC Part #
C6674017
Packaging
-
Customer #
Key Attributes
POT 20kΩ 750mW
Datasheetpdf iconBOURNS 3252L-1-203LF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.1086$ 34.11
200+$ 13.6108$ 2722.16
500+$ 13.1552$ 6577.60
1,000+$ 12.9298$ 12929.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)750mW
Number of Turns25
Resistance20kΩ