LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 315-99-105-61-003000 product image
Images for reference only

Mill-Max Mfg. Corp. 315-99-105-61-003000

Manufacturer
MPN
315-99-105-61-003000
LCSC Part #
C6669020
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 3A 5P 1.8mm 2.54mm 1 Through Hole,P=2.54mm Headers, Receptacles, Female Sockets
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.279$ 16.28
200+$ 6.4967$ 1299.34
500+$ 6.2792$ 3139.60
1,000+$ 6.1713$ 6171.30
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins5P
Insulation Height1.8mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin-Lead

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.