LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402BRC07475RL product image
Images for reference only

YAGEO RT0402BRC07475RL

Manufacturer
YAGEOAsian Brands
MPN
RT0402BRC07475RL
LCSC Part #
C6668549
Packaging
0402
Customer #
Key Attributes
RES 475Ω ±0.1% 63mW 0402
Datasheetpdf iconYAGEO RT0402BRC07475RL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.38$ 0.38
200+$ 0.1517$ 30.34
500+$ 0.1466$ 73.30
1,000+$ 0.1441$ 144.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance475Ω
Power(Watts)63mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRB07475RLYAGEO04020$ 0.5238
RT0402BRD07475RLYAGEO04020$ 0.0279
AT0402BRD07475RLYAGEO04020$ 0.0757
RT0402BRE07475RLYAGEO04020$ 0.0316