Taiyo Yuden MLASL042SB7221KWNA01
| Manufacturer | |
| MPN | MLASL042SB7221KWNA01 |
| LCSC Part # | C6667596 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 220pF X7R ±10% 10V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0361 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0137 | $ 13.70 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0100KRX7R7BB221 | YAGEO | 01005 | 19,900 | $ 0.0076 | ||
| LMK042B7221KC-FW | Taiyo Yuden | 01005 | 800 | $ 0.0042 | ||
| LMK042B7221KC-W | Taiyo Yuden | 01005 | 600 | $ 0.0036 | ||
| GRM022R71A221KA01L | muRata | 01005 | 0 | $ 0.0059 | ||
| GRM022R71C221KE14L | muRata | 01005 | 0 | $ 0.0062 | ||
| CL02B221KP2NNNC | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0063 | ||
| MSASL042SB7221KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| EMK042B7221KC-W | Taiyo Yuden | 01005 | 0 | $ 0.0412 | ||
| MSASE042SB7221KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.1291 | ||
| 01R5B221K100CT | Walsin | 01005 | 0 | $ 0.0143 | ||
| CC0100KRX7R6BB221 | YAGEO | 01005 | 0 | $ 0.0118 | ||
| GRM022R71A221MA01L | muRata | 01005 | 0 | $ 0.0059 | ||
| MSASL042SB7221MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| MLASL042SB7221MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| LMK042B7221MC-W | Taiyo Yuden | 01005 | 0 | $ 0.0413 | ||
| EMK042B7221MC-W | Taiyo Yuden | 01005 | 0 | $ 0.0412 | ||
| MLASE042SB7221MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.1291 | ||
| GRM022R61A221KA01L | muRata | 01005 | 0 | $ 0.0073 | ||
| LMK042BJ221KC-W | Taiyo Yuden | 01005 | 0 | $ 0.0132 | ||
| MSASL042SB5221KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 |

