Taiyo Yuden MBJCH21GBB7224KTPA01
| Manufacturer | |
| MPN | MBJCH21GBB7224KTPA01 |
| LCSC Part # | C6665773 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2248 | $ 0.22 |
| 200+ | $ 0.0897 | $ 17.94 |
| 500+ | $ 0.0867 | $ 43.35 |
| 1,000+ | $ 0.0853 | $ 85.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R0BB224 | YAGEO | 0805 | 112,280 | $ 0.0373 | ||
| CL21B224KCFSFNE | Samsung Electro-Mechanics | 0805 | 18,830 | $0.0653 $0.0659 | ||
| FM21X224K101ECG | PSA | 0805 | 17,995 | $ 0.0899 | ||
| 0805B224K101NT | FH | 0805 | 16,880 | $ 0.038 | ||
| C0805C224K1RACAUTO | KEMET | 0805 | 8,220 | $ 0.09 | ||
| HMK212B7224KGHT | Taiyo Yuden | 0805 | 3,875 | $ 0.1026 | ||
| C0805C224K1RACTU | KEMET | 0805 | 3,390 | $ 0.1319 | ||
| GRM21AR72A224KAC5L | muRata | 0805 | 3,360 | $ 0.0696 | ||
| CGA0805X7R224K101MT | HRE | 0805 | 2,740 | $ 0.0337 | ||
| GRM21AR72A224KAC5K | muRata | 0805 | 1,430 | $ 0.0637 | ||
| 08051C224K4T2A | Kyocera AVX | 0805 | 470 | $ 0.0655 | ||
| 0805X7R224K101NT | AIDE CAPACITOR | 0805 | 100 | $ 0.0189 | ||
| 08051C224K4Z2A | Kyocera AVX | 0805 | 20 | $ 0.0576 | ||
| C0805X224K101T | IHHEC | 0805 | 20 | $ 0.0266 | ||
| 08051C224KAT2A | Kyocera AVX | 0805 | 5 | $ 0.0851 | ||
| CL21B224KCQVPNE | Samsung Electro-Mechanics | 0805 | 5 | $ 0.1461 | ||
| CL21B224KCFVPNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0837 | ||
| HHV0805R7224K101NSLJ | Chinocera | 0805 | 0 | $ 0.0165 | ||
| NM0805B224K101CEDN | HUI JU | 0805 | 0 | $ 0.0211 | ||
| 0805B224K101CT | Walsin | 0805 | 0 | $ 0.1147 |

