ADI LT3045EDD#PBF
| Manufacturer | |
| MPN | LT3045EDD#PBF |
| LCSC Part # | C666574 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 20V | |
| Features | Adjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 20V | |
| Features | Adjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Introduction
The LT3045 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <1µA in shutdown. The LT3045’s wide output voltage range (0V to 15V) while maintaining unity - gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start - up capability and programmable power good to indicate output voltage regulation. The LT3045 is stable with a minimum 10µF ceramic output capacitor. Built - in protection includes reverse - battery protection, reverse - current protection, internal current limit with foldback and thermal limit with hysteresis. The LT3045 is available in thermally enhanced 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN packages.
Features
- Ultralow RMS Noise: 0.8µV_{RMS} (10Hz to 100kHz)
- Ultralow Spot Noise: 2nV/√Hz at 10kHz
- Ultrahigh PSRR: 76dB at 1MHz
- Output Current: 500mA
- Wide Input Voltage Range: 1.8V to 20V
- Single Capacitor Improves Noise and PSRR
- 100µA SET Pin Current: ±1% Initial Accuracy
- Single Resistor Programs Output Voltage
- High Bandwidth: 1MHz
- Programmable Current Limit
- Low Dropout Voltage: 260mV
- Output Voltage Range: 0V to 15V
- Programmable Power Good
- Fast Start - Up Capability
- Precision Enable/UVLO
- Parallelable for Lower Noise and Higher Current
- Internal Current Limit with Foldback
- Minimum Output Capacitor: 10µF Ceramic
- Reverse - Battery and Reverse - Current Protection
- 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN Package
Applications
- RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
- Very Low Noise Instrumentation
- High Speed/High Precision Data Converters
- Medical Applications: Imaging, Diagnostics
- Precision Power Supplies
- Post - Regulator for Switching Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6784 | $ 9.68 |
| 10+ | $ 8.6225 | $ 86.23 |
| 30+ | $ 7.4072 | $ 222.22 |
| 121+ | $ 6.8671 | $ 830.92 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 20V | |
| Features | Adjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 20V | |
| Features | Adjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Introduction
The LT3045 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <1µA in shutdown. The LT3045’s wide output voltage range (0V to 15V) while maintaining unity - gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start - up capability and programmable power good to indicate output voltage regulation. The LT3045 is stable with a minimum 10µF ceramic output capacitor. Built - in protection includes reverse - battery protection, reverse - current protection, internal current limit with foldback and thermal limit with hysteresis. The LT3045 is available in thermally enhanced 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN packages.
Features
- Ultralow RMS Noise: 0.8µV_{RMS} (10Hz to 100kHz)
- Ultralow Spot Noise: 2nV/√Hz at 10kHz
- Ultrahigh PSRR: 76dB at 1MHz
- Output Current: 500mA
- Wide Input Voltage Range: 1.8V to 20V
- Single Capacitor Improves Noise and PSRR
- 100µA SET Pin Current: ±1% Initial Accuracy
- Single Resistor Programs Output Voltage
- High Bandwidth: 1MHz
- Programmable Current Limit
- Low Dropout Voltage: 260mV
- Output Voltage Range: 0V to 15V
- Programmable Power Good
- Fast Start - Up Capability
- Precision Enable/UVLO
- Parallelable for Lower Noise and Higher Current
- Internal Current Limit with Foldback
- Minimum Output Capacitor: 10µF Ceramic
- Reverse - Battery and Reverse - Current Protection
- 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN Package
Applications
- RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
- Very Low Noise Instrumentation
- High Speed/High Precision Data Converters
- Medical Applications: Imaging, Diagnostics
- Precision Power Supplies
- Post - Regulator for Switching Supplies
C666574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT3045IDD#TRPBF | ADI | DFN-10-EP(3x3) | 5,760 | $ 8.6137 | ||
| LT3045EDD#TRPBF | ADI | DFN-10-EP(3x3) | 4,250 | $ 7.0118 | ||
| LT3045HDD#PBF | ADI | DFN-10-EP(3x3) | 132 | $ 8.8591 | ||
| LT3045IDD#PBF | ADI | DFN-10-EP(3x3) | 629 | $ 10.8644 | ||
| LT3045IDD-1#TRPBF | ADI | DFN-10-EP(3x3) | 5 | $ 9.6669 | ||
| LT3045HDD#TRPBF | ADI | TDFN-10-EP(3x3) | 5 | $ 12.2331 | ||
| LT3045MPDD#PBF | ADI | DFN-10(3x3) | 30 | $ 14.7902 | ||
| GM1205ACPZ-R7 | GONGMOSEMI | DFN-10-EP(3x3) | 2,159 | $ 4.7746 | ||
| LKP4156DF | LKWIC | DFN-10(3x3) | 965 | $ 2.2822 | ||
| LT3045MPDD#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 13.649 | ||
| LT3045IDD-1#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 16.5071 |



