KOA RS73G1JRTTD1004F
| Manufacturer | |
| MPN | RS73G1JRTTD1004F |
| LCSC Part # | C6664296 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2366 | $ 0.24 |
| 200+ | $ 0.0944 | $ 18.88 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCC06031M00FKEA | VISHAY | 0603 | 3,460 | $ 0.0605 | ||
| ERJP03F1004V | PANASONIC | 0603 | 300 | $ 0.0431 | ||
| CRGH0603F1M0 | TE Connectivity | 0603 | 110 | $ 0.0278 | ||
| ERJPA3F1004V | PANASONIC | 0603 | 4,620 | $ 0.0342 | ||
| CRGP0603F1M0 | TE Connectivity | 0603 | 2,430 | $ 0.0607 | ||
| CMP0603AFX-1004ELF | BOURNS | 0603 | 40 | $ 0.0705 | ||
| ESR03EZPF1004 | ROHM | 0603 | 20 | $ 0.0692 | ||
| RS73G1JTTD1004F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JTTD1004F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD1004F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73G1JTTD1004D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1004D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73S1JTTD1004F | KOA | 0603 | 0 | $ 0.0185 | ||
| SG73S1JRTTD1004F | KOA | 0603 | 0 | $ 0.0964 | ||
| HP03W5F1004T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| AC0603FR-7W1ML | YAGEO | 0603 | 0 | $ 0.0049 | ||
| RC0603FR-7W1ML | YAGEO | 0603 | 0 | $ 0.0159 | ||
| ERJUP3F1004V | PANASONIC | 0603 | 0 | $ 0.0379 | ||
| RCS06031M00FKEA | VISHAY | 0603 | 0 | $ 0.023 | ||
| ES03W4F1004T5E | UNI-ROYAL | 0603 | 0 | $ 0.0236 |

