LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F1JRTTD8202F product image
Images for reference only

KOA RS73F1JRTTD8202FRoHS

Manufacturer
MPN
RS73F1JRTTD8202F
LCSC Part #
C6664095
Packaging
0603
Customer #
Key Attributes
RES 82kΩ ±1% 200mW 0603
Datasheetpdf iconKOA RS73F1JRTTD8202F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2366$ 0.24
200+$ 0.0944$ 18.88
500+$ 0.0913$ 45.65
1,000+$ 0.0897$ 89.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance82kΩ
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F1JTTD8202FKOA06030$ 0.0569
RS73F1JTTD8202DKOA06030$ 0.0569
RS73G1JTTD8202FKOA06030$ 0.0569
SG73S1JTTD8202FKOA06030$ 0.0191
SG73S1JRTTD8202FKOA06030$ 0.0843
ERJP03F8202VPANASONIC06030$ 0.0598
HP03W5F8202T5EUNI-ROYAL06030$ 0.002
RC0603FR-7W82KLYAGEO06030$ 0.0159
ERJUP3F8202VPANASONIC06030$ 0.0592
ESR03EZPF8202ROHM06030$ 0.0187
RMCP0603FT82K0SEI(Stackpole Electronics Inc.)06030$ 0.0185
RPC0603FT82K0-HPSEI(Stackpole Electronics Inc.)06030$ 0.1588
CRGP0603F82KTE Connectivity06030$ 0.0239
RCS060382K0FKEAVISHAY06030$ 0.0124
ES03W4F8202T5EUNI-ROYAL06030$ 0.0148
PS03W4F8202T5EUNI-ROYAL06030$ 0.0056
SG73P1JTTD8202FKOA06030$ 0.0205
SG73P1JRTTD8202FKOA06030$ 0.0964
ERJPA3F8202VPANASONIC06030$ 0.0334
RS73F1JTTD8202CKOA06030$ 0.096