KOA RS73F1JRTTD7152F
| Manufacturer | |
| MPN | RS73F1JRTTD7152F |
| LCSC Part # | C6664069 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 71.5kΩ ±1% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 71.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 71.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2366 | $ 0.24 |
| 200+ | $ 0.0944 | $ 18.88 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 71.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 71.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F1JTTD7152F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JTTD7152D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD7152D | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73G1JTTD7152F | KOA | 0603 | 0 | $ 0.0569 | ||
| SG73S1JTTD7152F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD7152F | KOA | 0603 | 0 | $ 0.0964 | ||
| RS73G1JRTTD7152F | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJP03F7152V | PANASONIC | 0603 | 0 | $ 0.0494 | ||
| CRGH0603F71K5 | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| ERJ-UP3F7152V | PANASONIC | 0603 | 0 | $ 0.0304 | ||
| RMCP0603FT71K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS060371K5FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| SG73P1JTTD7152F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD7152F | KOA | 0603 | 0 | $ 0.0641 | ||
| ERJ-PA3F7152V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| RS73F1JTTD7152C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JTTD7152B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD7152B | KOA | 0603 | 0 | $ 0.3811 |

