TE Connectivity 250 AHV S FP
| Manufacturer | |
| MPN | 250 AHV S FP |
| LCSC Part # | C6663326 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 750V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 750V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bookshelf design for motor drive applications, delivering superior performance under significant interference levels while minimizing space requirements and simplifying installation.
Features
AI Translation
- Outstanding performance
- Compact structure
- Low leakage current
- Shelf mounting
Applications
AI Translation
- IT power distribution networks
- Three-phase drives
- Renewable energy systems
- Process automation equipment
- Energy conversion devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 401.0753 | $ 401.08 |
| 200+ | $ 376.6895 | $ 75337.90 |
| 500+ | $ 364.1021 | $ 182051.05 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 750V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 750V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bookshelf design for motor drive applications, delivering superior performance under significant interference levels while minimizing space requirements and simplifying installation.
Features
AI Translation
- Outstanding performance
- Compact structure
- Low leakage current
- Shelf mounting
Applications
AI Translation
- IT power distribution networks
- Three-phase drives
- Renewable energy systems
- Process automation equipment
- Energy conversion devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 250 AHV D FP | TE Connectivity | - | 0 | $ 612.3335 | ||
| 300 AHV S FP | TE Connectivity | - | 0 | $ 472.9508 | ||
| 400 AHV D FP | TE Connectivity | - | 0 | $ 602.2462 | ||
| 400 AHV S FP | TE Connectivity | - | 0 | $ 467.1583 | ||
| 500 AHV S FP | TE Connectivity | - | 0 | $ 511.5746 | ||
| 600 AHV S FP | TE Connectivity | - | 0 | $ 511.5746 | ||
| 700 AHV D FP | TE Connectivity | - | 0 | $ 928.4976 | ||
| 700 AHV S FP | TE Connectivity | - | 0 | $ 705.1256 | ||
| 800 AHV S FP | TE Connectivity | - | 0 | $ 705.1256 | ||
| 1000 AHV S FP | TE Connectivity | - | 0 | $ 705.1256 |

