NTE Electronics 25-E1700-03
| Manufacturer | |
| MPN | 25-E1700-03 |
| LCSC Part # | C6663318 |
| Packaging | Through Hole,P=6.35mm |
| Customer # | |
| Key Attributes | 30A 300V Green 3 1 6.35mm Through Hole,P=6.35mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,P=6.35mm | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,P=6.35mm | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2826 | $ 3.28 |
| 200+ | $ 1.311 | $ 262.20 |
| 500+ | $ 1.267 | $ 633.50 |
| 1,000+ | $ 1.2458 | $ 1245.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,P=6.35mm | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,P=6.35mm | |
| Current Rating | 30A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

