ADI LT3015EMSE-5#TRPBF
| Manufacturer | |
| MPN | LT3015EMSE-5#TRPBF |
| LCSC Part # | C666305 |
| Packaging | MSOP-12-EP-0.65mm |
| Customer # | |
| Key Attributes | 5V Negative Fixed MSOP-12-EP-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Negative | |
| Output Current | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Negative | |
| Output Current | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9237 | $ 4.92 |
| 200+ | $ 1.9062 | $ 381.24 |
| 500+ | $ 1.8399 | $ 919.95 |
| 1,000+ | $ 1.8059 | $ 1805.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Negative | |
| Output Current | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Negative | |
| Output Current | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C666305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

