Knowles 2322-4GR1
| Manufacturer | |
| MPN | 2322-4GR1 |
| LCSC Part # | C6662970 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300@100MHz 8.5pF~25pF Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Q @ Frequency | 300@100MHz | |
| Capacitance | 8.5pF~25pF | |
| Height - Seated(Max) | 2.18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 300@100MHz | |
| Capacitance | 8.5pF~25pF | |
| Height - Seated(Max) | 2.18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6015 | $ 4.60 |
| 200+ | $ 1.8365 | $ 367.30 |
| 500+ | $ 1.7746 | $ 887.30 |
| 1,000+ | $ 1.7444 | $ 1744.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Q @ Frequency | 300@100MHz | |
| Capacitance | 8.5pF~25pF | |
| Height - Seated(Max) | 2.18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 300@100MHz | |
| Capacitance | 8.5pF~25pF | |
| Height - Seated(Max) | 2.18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

