Knowles 2225Y2K00221KCT
| Manufacturer | |
| MPN | 2225Y2K00221KCT |
| LCSC Part # | C6662441 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 220pF ±10% 2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.727 | $ 0.73 |
| 200+ | $ 0.2905 | $ 58.10 |
| 500+ | $ 0.281 | $ 140.50 |
| 1,000+ | $ 0.2762 | $ 276.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K00221KCR | Knowles | 2225 | 0 | $ 2.4557 | ||
| 2225Y2K00221KCR | Knowles | 2225 | 0 | $ 2.5313 | ||
| 2225J2K00221KCT | Knowles | 2225 | 0 | $ 0.5984 | ||
| 2225J2K50221KCR | Knowles | 2225 | 0 | $ 2.3122 | ||
| 2225Y2K50221KCR | Knowles | 2225 | 0 | $ 2.4464 | ||
| 2225J2K50221KCT | Knowles | 2225 | 0 | $ 0.5867 | ||
| 2225Y2K50221KCT | Knowles | 2225 | 0 | $ 0.727 | ||
| 2225J3K00221KCR | Knowles | 2225 | 0 | $ 2.3986 | ||
| 2225J3K00221KCT | Knowles | 2225 | 0 | $ 0.5867 | ||
| 2225Y3K00221KCT | Knowles | 2225 | 0 | $ 0.7119 | ||
| 2225Y4K00221KCT | Knowles | 2225 | 0 | $ 0.9922 | ||
| 2225J4K00221KCT | Knowles | 2225 | 0 | $ 0.9612 | ||
| 2225J5K00221KCT | Knowles | 2225 | 0 | $ 1.0124 | ||
| 2225Y5K00221KCT | Knowles | 2225 | 0 | $ 1.0449 | ||
| 2225Y6K00221KCR | Knowles | 2225 | 0 | $ 1.9155 | ||
| 2225J6K00221KCT | Knowles | 2225 | 0 | $ 2.0479 | ||
| 2225Y6K00221KCT | Knowles | 2225 | 0 | $ 2.0355 |

