SEI(Stackpole Electronics Inc.) RPC1206JT62R0-HP
| Manufacturer | |
| MPN | RPC1206JT62R0-HP |
| LCSC Part # | C6661966 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 62Ω ±5% 500mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 62Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 62Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0805 | $ 0.08 |
| 200+ | $ 0.0322 | $ 6.44 |
| 500+ | $ 0.0311 | $ 15.55 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 62Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 62Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2J0620T5E | UNI-ROYAL | 1206 | 1,300 | $ 0.0058 | ||
| RC1206JR-7W62RL | YAGEO | 1206 | 4,550 | $ 0.0146 | ||
| SR1206JR-7T62RL | YAGEO | 1206 | 3,860 | $ 0.0221 | ||
| CRCW120662R0JNEAHP | VISHAY | 1206 | 640 | $ 0.1219 | ||
| HP06W2F620JT5E | UNI-ROYAL | 1206 | 5,000 | $ 0.0074 | ||
| AC1206FR-7W62RL | YAGEO | 1206 | 3,400 | $ 0.011 | ||
| RMCP1206JT62R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0234 | ||
| CRGH1206J62R | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| PS06W2J0620T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| SR1206JR-7W62RL | YAGEO | 1206 | 0 | $ 0.0244 | ||
| AS0606J0620T5E | UNI-ROYAL | 1206 | 0 | $ 0.037 | ||
| RPC1206JT62R0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| WK73R2BTTD620J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1409 | ||
| ESR18EZPJ620 | ROHM | 1206 | 0 | $ 0.0791 | ||
| RCS120662R0JNEA | VISHAY | 1206 | 0 | $ 0.0258 | ||
| ERJ-P08J620V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J620V | PANASONIC | 1206 | 0 | $ 0.0344 | ||
| ES06WKJ0620T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| SG73P2BRTTD620J | KOA | 1206 | 0 | $ 0.1365 | ||
| ESR18EZPF62R0 | ROHM | 1206 | 0 | $ 0.0134 |

