LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 208-12LPST product image
Images for reference only

CTS 208-12LPST

Manufacturer
MPN
208-12LPST
LCSC Part #
C6661667
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
12 50mA SPST Through Hole,P=2.54mm DIP Switches RoHS
Datasheetpdf iconCTS 208-12LPST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8159$ 1.82
195+$ 0.7254$ 141.45
495+$ 0.7$ 346.50
1,005+$ 0.6889$ 692.34
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerCTS
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Number of Positions12
Current Rating50mA
CircuitSPST
Operating Temperature-55℃~+85℃
Lead Pitch2.54mm