LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP650-20-10-QD product image
Images for reference only

Astrodyne TDI RP650-20-10-QD

Manufacturer
MPN
RP650-20-10-QD
LCSC Part #
C6661647
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP650-20-10-QD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 176.499$ 176.50
200+$ 70.4256$ 14085.12
500+$ 68.0721$ 34036.05
1,000+$ 66.9081$ 66908.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length85mm
Leakage Current-
Width51mm
Height41mm
Filter TypeDC Filter
Voltage - Input250V
Current Rating20A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 3A, 6A, 10A, 12A, and 20A
  • Single-stage line filter
  • Available in QD (quick disconnect), W (wire), and S (stud) termination options
  • High-performance design
  • UL1283 / 60929, CSA C22.2, EN 60939 certified
  • Y capacitor value adjustable to meet specific requirements

Applications

AI Translation
  • Ground return systems
  • Mobile systems
  • Grounded vehicles

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP650-20-100-QDAstrodyne TDI-0$ 176.4746
RP650-20-1000-QDAstrodyne TDI-0$ 176.499
RP610-20-10-QDAstrodyne TDI-0$ 156.4136
RP610-20-100-QDAstrodyne TDI-0$ 156.4136
RP610-20-1000-QDAstrodyne TDI-0$ 156.4352
RP610-20-4.7-QDAstrodyne TDI-0$ 156.4244
RP610-20-10-SAstrodyne TDI-0$ 172.1091
RP610-20-100-SAstrodyne TDI-0$ 172.1328
RP610-20-4.7-SAstrodyne TDI-0$ 172.1209
RP610-20-1000-SAstrodyne TDI-0$ 172.1209