Astrodyne TDI RP328-16-1000-S
| Manufacturer | |
| MPN | RP328-16-1000-S |
| LCSC Part # | C6661301 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 10mA | |
| Width | 85mm | |
| Height | 50mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 10mA | |
| Width | 85mm |
| Type | Description | |
|---|---|---|
| Height | 50mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, and 180A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Bookshelf design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power conversion equipment
- Uninterruptible power supplies
- Heating and cooling equipment
- Industrial machinery
- Three-phase applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 245.263 | $ 245.26 |
| 200+ | $ 230.3506 | $ 46070.12 |
| 500+ | $ 222.6535 | $ 111326.75 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 10mA | |
| Width | 85mm | |
| Height | 50mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 10mA | |
| Width | 85mm |
| Type | Description | |
|---|---|---|
| Height | 50mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, and 180A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Bookshelf design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power conversion equipment
- Uninterruptible power supplies
- Heating and cooling equipment
- Industrial machinery
- Three-phase applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP328-42-1000-C | Astrodyne TDI | - | 0 | $ 371.4003 | ||
| RP305-30-1000-C | Astrodyne TDI | - | 0 | $ 249.192 | ||
| RP305-40-1000-C | Astrodyne TDI | - | 0 | $ 232.8583 | ||
| RP305-60-1000-C | Astrodyne TDI | - | 0 | $ 279.1962 | ||
| RP328-16-10-S | Astrodyne TDI | - | 0 | $ 245.263 | ||
| RP328-16-2000-S | Astrodyne TDI | - | 0 | $ 247.0115 | ||
| RP328-30-100-S | Astrodyne TDI | - | 0 | $ 297.5677 | ||
| RP328-30-10-S | Astrodyne TDI | - | 0 | $ 298.624 | ||
| RP328-30-2000-S | Astrodyne TDI | - | 0 | $ 298.624 | ||
| RP320-30-1000-S | Astrodyne TDI | - | 0 | $ 737.8954 | ||
| RP325-30-1000-S | Astrodyne TDI | - | 0 | $ 358.273 | ||
| RP327-16-1000-S | Astrodyne TDI | - | 0 | $ 258.1176 | ||
| RP330-80-1000-S | Astrodyne TDI | - | 0 | $ 477.4027 | ||
| RP325-50-1000-S | Astrodyne TDI | - | 0 | $ 396.0354 | ||
| RP320-50-1000-S | Astrodyne TDI | - | 0 | $ 334.5471 | ||
| RP327-30-1000-S | Astrodyne TDI | - | 0 | $ 293.5971 | ||
| RP330-100-1000-S | Astrodyne TDI | - | 0 | $ 582.2834 | ||
| RP330-100-1000-C | Astrodyne TDI | - | 0 | $ 406.3835 | ||
| RP320-80-1000-S | Astrodyne TDI | - | 0 | $ 379.7486 | ||
| RP325-80-1000-S | Astrodyne TDI | - | 0 | $ 978.6322 |

