LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP114N091D-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RP114N091D-TR-FERoHS

Manufacturer
MPN
RP114N091D-TR-FE
LCSC Part #
C6660552
Packaging
SOT-23-5
Customer #
Key Attributes
900mV Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. RP114N091D-TR-FE
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.829$ 0.83
200+$ 0.3319$ 66.38
500+$ 0.3198$ 159.90
1,000+$ 0.3153$ 315.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage900mV
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
FeaturesEnable control;Output discharge
Output TypeFixed

Introduction

AI Translation

The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.

Features

AI Translation
  • Supply Current ... ... Typ. 50µA
  • Standby Current . Typ. 0.1µA
  • Input Voltage Range ..... .. 1.4V to 5.25V
  • Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
  • Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
  • Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
  • Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
  • Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
  • Line Regulation . .. Typ. 0.02%/V
  • Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
  • Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLV71209DBVRTISOT-23-592$ 0.3182
TPS7A2009PDBVRTISOT-23-53,955$ 0.2517
TLV75509PDBVRTISOT-23-53,275$ 0.1834
TLV75709PDBVRTISOT-23-5995$ 0.2313
RP114N091B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.829
AP7343D-09W5-7DIODESSOT250$ 0.3231
AP7343-09W5-7DIODESSOT250$ 0.3182
RP105N091B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.1305
RP105N091D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.1305
SGM2036S-0.9XN5G/TRSGMICROSOT-23-50$ 0.211
SGM2036-0.9YN5G/TRSGMICROSOT-23-50$ 0.2015
SGM2037-0.9XN5G/TRSGMICROSOT-23-50$ 0.3443
XC6210D092MR-GTOREXSOT-250$ 0.3614
TLV71209DBVTTISOT-23-50$ 1.362
TCR3UF09A,LM(CTTOSHIBASC-74A(SOT-753)0$ 0.2526
XC6220A091MR-GTOREXSOT-250$ 0.9411
R1161N091B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4072