NKK Switches M2018TXW13-FB
| Manufacturer | |
| MPN | M2018TXW13-FB |
| LCSC Part # | C6658486 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
- High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
- Molded diallyl phthalate housing with UL 94V-0 flammability rating.
- Epoxy-sealed terminals prevent flux and other contaminants from entering.
- Prominent external insulation barriers improve insulation resistance and dielectric strength.
- Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
- Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.2712 | $ 19.27 |
| 200+ | $ 7.6897 | $ 1537.94 |
| 500+ | $ 7.4321 | $ 3716.05 |
| 1,000+ | $ 7.3063 | $ 7306.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
- High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
- Molded diallyl phthalate housing with UL 94V-0 flammability rating.
- Epoxy-sealed terminals prevent flux and other contaminants from entering.
- Prominent external insulation barriers improve insulation resistance and dielectric strength.
- Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
- Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

