ADI LT1934ES6#TRMPBF
| Manufacturer | |
| MPN | LT1934ES6#TRMPBF |
| LCSC Part # | C665559 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | Micropower Step-Down Switching Regulators in ThinSOT and DFN |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.2V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.25V~29.92V | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.2V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.25V~29.92V | |
| Quiescent Current | 12uA |
Introduction
The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low prof lie (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Quiescent current is just 12μA and a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Burst Mode operation and the low drop internal power switch result in high eff iciency over a broad range of load current. The LT1934 provides up to 300mA of output current. The LT1934-1 has a lower current limit, allowing optimum choice of external components when the required output current is less than 60mA. Fast current limiting protects the LT1934 and external components against shorted outputs, even at 34V input.
Features
- Wide Input Voltage Range: 3.2V to 34V
- Micropower Operation: l₀ = 12μA
- 5V at 250mA from 6.5V to 34V Input (LT1934)
- 5V at 60mA from 6.5V to 34V Input (LT1934-1)
- 3.3V at 250mA from 4.5V to 34V Input (LT1934)
- 3.3V at 60mA from 4.5V to 34V Input (LT1934-1)
- Low Shutdown Current: < 1μA
- Low VCESAT Switch: 200mV at 300mA
- Low Prof lie (1mm) SOT-23 (ThinSOT) and (2mm×3mm×0.8mm) 6-Pin DFN Package
Applications
- Wall Transformer Regulation
- Automotive Battery Regulation
- Standby Power for Portable Products
- Distributed Supply Regulation
- Industrial Control Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1372 | $ 9.14 |
| 10+ | $ 7.7828 | $ 77.83 |
| 30+ | $ 6.9572 | $ 208.72 |
| 100+ | $ 6.2662 | $ 626.62 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.2V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.25V~29.92V | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.2V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.25V~29.92V | |
| Quiescent Current | 12uA |
Introduction
The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low prof lie (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Quiescent current is just 12μA and a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Burst Mode operation and the low drop internal power switch result in high eff iciency over a broad range of load current. The LT1934 provides up to 300mA of output current. The LT1934-1 has a lower current limit, allowing optimum choice of external components when the required output current is less than 60mA. Fast current limiting protects the LT1934 and external components against shorted outputs, even at 34V input.
Features
- Wide Input Voltage Range: 3.2V to 34V
- Micropower Operation: l₀ = 12μA
- 5V at 250mA from 6.5V to 34V Input (LT1934)
- 5V at 60mA from 6.5V to 34V Input (LT1934-1)
- 3.3V at 250mA from 4.5V to 34V Input (LT1934)
- 3.3V at 60mA from 4.5V to 34V Input (LT1934-1)
- Low Shutdown Current: < 1μA
- Low VCESAT Switch: 200mV at 300mA
- Low Prof lie (1mm) SOT-23 (ThinSOT) and (2mm×3mm×0.8mm) 6-Pin DFN Package
Applications
- Wall Transformer Regulation
- Automotive Battery Regulation
- Standby Power for Portable Products
- Distributed Supply Regulation
- Industrial Control Supplies
C665559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1933ES6#TRPBF | ADI | TSOT-23-6 | 4,632 | $ 4.2556 | ||
| LT1933IS6#TRPBF | ADI | TSOT-23-6 | 3 | $ 7.4972 | ||
| LT1933IS6#TRMPBF | ADI | TSOT-23-6 | 0 | $ 8.8352 | ||
| LT1933HS6#TRMPBF | ADI | TSOT-23-6 | 0 | $ 4.7323 | ||
| LT1933HS6#TRPBF | ADI | TSOT-23-6 | 0 | $ 4.5795 |



