ADI LT1818IS8#TRPBF
| Manufacturer | |
| MPN | LT1818IS8#TRPBF |
| LCSC Part # | C665480 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40mA 1 3.5mV 2.5V/ns 82dB 12uA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 2.5V/ns | |
| Input Offset Current(Ios) | 60nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 12uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5.5V | |
| Single Supply | 5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 2.5V/ns | |
| Input Offset Current(Ios) | 60nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 12uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5.5V | |
| Single Supply | 5V~5.5V |
Introduction
The LT1818/LT1819 are single/dual wide bandwidth, high slew rate, low noise and distortion operational amplifiers with excellent DC performance. The LT1818/LT1819 have been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100Ω load to ±3.8V with ±5V supplies. On a single 5V supply, the output swings from 1V to 4V with a 100Ω load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is –85dBc up to 5MHz for a 2VP-P output at a gain of 2. The LT1818/LT1819 are manufactured on Linear Technology’s advanced low voltage complementary bipolar process. The LT1818 (single op amp) is available in TSOT-23 and SO-8 packages; the LT1819 (dual op amp) is available in MSOP-8 and SO-8 packages.
Features
- 400MHz Gain Bandwidth Product
- 2500V/μs Slew Rate
- –85dBc Distortion at 5MHz
- 9mA Supply Current Per Amplifier
- 6nV/√Hz Input Noise Voltage
- Unity-Gain Stable
- 1.5mV Maximum Input Offset Voltage
- 8μA Maximum Input Bias Current
- 800nA Maximum Input Offset Current
- 40mA Minimum Output Current, VOUT = ±3V
- ±3.5V Minimum Input CMR, VS = ±5V
- Specified at ±5V, Single 5V Supplies
- Operating Temperature Range: -40°C to 85°C
- Low Profile (1mm) TSOT-23 Package
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Communication Receivers
- Cable Drivers
- Data Acquisition Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1779 | $ 2.18 |
| 200+ | $ 0.8428 | $ 168.56 |
| 500+ | $ 0.8135 | $ 406.75 |
| 1,000+ | $ 0.7996 | $ 799.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 2.5V/ns | |
| Input Offset Current(Ios) | 60nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 12uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5.5V | |
| Single Supply | 5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 2.5V/ns | |
| Input Offset Current(Ios) | 60nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 12uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5.5V | |
| Single Supply | 5V~5.5V |
Introduction
The LT1818/LT1819 are single/dual wide bandwidth, high slew rate, low noise and distortion operational amplifiers with excellent DC performance. The LT1818/LT1819 have been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100Ω load to ±3.8V with ±5V supplies. On a single 5V supply, the output swings from 1V to 4V with a 100Ω load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is –85dBc up to 5MHz for a 2VP-P output at a gain of 2. The LT1818/LT1819 are manufactured on Linear Technology’s advanced low voltage complementary bipolar process. The LT1818 (single op amp) is available in TSOT-23 and SO-8 packages; the LT1819 (dual op amp) is available in MSOP-8 and SO-8 packages.
Features
- 400MHz Gain Bandwidth Product
- 2500V/μs Slew Rate
- –85dBc Distortion at 5MHz
- 9mA Supply Current Per Amplifier
- 6nV/√Hz Input Noise Voltage
- Unity-Gain Stable
- 1.5mV Maximum Input Offset Voltage
- 8μA Maximum Input Bias Current
- 800nA Maximum Input Offset Current
- 40mA Minimum Output Current, VOUT = ±3V
- ±3.5V Minimum Input CMR, VS = ±5V
- Specified at ±5V, Single 5V Supplies
- Operating Temperature Range: -40°C to 85°C
- Low Profile (1mm) TSOT-23 Package
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Communication Receivers
- Cable Drivers
- Data Acquisition Systems
C665480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

