KAMAYA RMC1/16K1303DTP
| Manufacturer | |
| MPN | RMC1/16K1303DTP |
| LCSC Part # | C6653527 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 130kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 130kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 130kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 130kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 130kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16-1303DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RK73H1JTTD1303D | KOA | 0603 | 0 | $ 0.0154 | ||
| RK73H1JRTTD1303D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-S03D1303V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D1303V | PANASONIC | 0603 | 0 | $ 0.0301 | ||
| 0603WAD1303T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| AF0603DR-07130KL | YAGEO | 0603 | 0 | $ 0.0535 | ||
| RC0603DR-07130KL | YAGEO | 0603 | 0 | $ 0.0087 | ||
| SG73S1JTTD1303D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD1303D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-PA3D1303V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D1303V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SG73P1JTTD1303D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1303D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-H3ED1303V | PANASONIC | 0603 | 0 | $ 0.1124 | ||
| ERJ-3RED1303V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RK73G1JTTD1303D | KOA | 0603 | 0 | $ 0.0332 | ||
| RGC0603DTC130K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0187 | ||
| CRCW0603130KDHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| RE0603DRE07130KL | YAGEO | 0603 | 0 | $ 0.0128 |

