ADI LT1793AIN8#PBF
| Manufacturer | |
| MPN | LT1793AIN8#PBF |
| LCSC Part # | C665297 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 5.2mA 4.2MHz 1 250uV 3.4V/us 102dB 3pA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 4.2MHz | |
| Number of Channels | 1 | |
| Features | High capacitive load driving | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 3.4V/us | |
| Input Offset Current(Ios) | 7pA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 4.2MHz | |
| Number of Channels | 1 | |
| Features | High capacitive load driving | |
| Vos - Input Offset Voltage | 250uV |
| Type | Description | |
|---|---|---|
| Slew Rate | 3.4V/us | |
| Input Offset Current(Ios) | 7pA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ |
Introduction
The LT1793 achieves a new standard of excellence in noise performance for a JFET op amp. For the first time low voltage noise (6nV/√Hz) is simultaneously offered with extremely low current noise (0.8fA/√Hz), providing the lowest total noise for high impedance transducer applications. Unlike most JFET op amps, the very low input bias current (3pA typ) is maintained over the entire common mode range which results in an extremely high input resistance (10^13Ω). When combined with a very low input capacitance (1.5pF) an extremely high input impedance results, making the LT1793 the first choice for amplifying low level signals from high impedance transducers. The low input capacitance also assures high gain linearity when buffering AC signals from high impedance transducers. The LT1793 is unconditionally stable for gains of 1 or more, even with 1000pF capacitive loads. Other key features are 250μV and a voltage gain over 4 million. Each individual amplifier is 100% tested for voltage noise, slew rate (3.4V/μs) and gain - bandwidth product (4.2MHz). Specifications at ±5V supply operation are also provided. For an even lower voltage noise please see the LT1792 data sheet.
Features
- Input Bias Current, Warmed Up: 10pA Max
- 100% Tested Low Voltage Noise: 8nV/√Hz Max
- A Grade 100% Temperature Tested
- Offset Voltage Over Temp: 1mV Max
- Input Resistance: 10^13Ω
- Very Low Input Capacitance: 1.5pF
- Voltage Gain: 1 Million Min
- Gain - Bandwidth Product: 4.2MHz Typ
- Guaranteed Specifications with ±5V Supplies
Applications
- Photocurrent Amplifiers
- Hydrophone Amplifiers
- High Sensitivity Piezoelectric Accelerometers
- Low Voltage and Current Noise Instrumentation
- Amplifier Front Ends
- Two and Three Op Amp Instrumentation Amplifiers
- Active Filters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9813 | $ 7.98 |
| 200+ | $ 3.0901 | $ 618.02 |
| 500+ | $ 2.9805 | $ 1490.25 |
| 1,000+ | $ 2.9265 | $ 2926.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 4.2MHz | |
| Number of Channels | 1 | |
| Features | High capacitive load driving | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 3.4V/us | |
| Input Offset Current(Ios) | 7pA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 4.2MHz | |
| Number of Channels | 1 | |
| Features | High capacitive load driving | |
| Vos - Input Offset Voltage | 250uV |
| Type | Description | |
|---|---|---|
| Slew Rate | 3.4V/us | |
| Input Offset Current(Ios) | 7pA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ |
Introduction
The LT1793 achieves a new standard of excellence in noise performance for a JFET op amp. For the first time low voltage noise (6nV/√Hz) is simultaneously offered with extremely low current noise (0.8fA/√Hz), providing the lowest total noise for high impedance transducer applications. Unlike most JFET op amps, the very low input bias current (3pA typ) is maintained over the entire common mode range which results in an extremely high input resistance (10^13Ω). When combined with a very low input capacitance (1.5pF) an extremely high input impedance results, making the LT1793 the first choice for amplifying low level signals from high impedance transducers. The low input capacitance also assures high gain linearity when buffering AC signals from high impedance transducers. The LT1793 is unconditionally stable for gains of 1 or more, even with 1000pF capacitive loads. Other key features are 250μV and a voltage gain over 4 million. Each individual amplifier is 100% tested for voltage noise, slew rate (3.4V/μs) and gain - bandwidth product (4.2MHz). Specifications at ±5V supply operation are also provided. For an even lower voltage noise please see the LT1792 data sheet.
Features
- Input Bias Current, Warmed Up: 10pA Max
- 100% Tested Low Voltage Noise: 8nV/√Hz Max
- A Grade 100% Temperature Tested
- Offset Voltage Over Temp: 1mV Max
- Input Resistance: 10^13Ω
- Very Low Input Capacitance: 1.5pF
- Voltage Gain: 1 Million Min
- Gain - Bandwidth Product: 4.2MHz Typ
- Guaranteed Specifications with ±5V Supplies
Applications
- Photocurrent Amplifiers
- Hydrophone Amplifiers
- High Sensitivity Piezoelectric Accelerometers
- Low Voltage and Current Noise Instrumentation
- Amplifier Front Ends
- Two and Three Op Amp Instrumentation Amplifiers
- Active Filters
C665297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

