muRata LQW2BAN36NG00L
| Manufacturer | |
| MPN | LQW2BAN36NG00L |
| LCSC Part # | C6652925 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 36nH 1.9A 80mΩ 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Current Rating | 1.9A | |
| Inductance | 36nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 36nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1963 | $ 0.20 |
| 200+ | $ 0.0784 | $ 15.68 |
| 500+ | $ 0.0757 | $ 37.85 |
| 1,000+ | $ 0.0744 | $ 74.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Current Rating | 1.9A | |
| Inductance | 36nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 36nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

