Taiyo Yuden LLDND2020JET6R8MM
| Manufacturer | |
| MPN | LLDND2020JET6R8MM |
| LCSC Part # | C6652562 |
| Packaging | SMD,2x2mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 0.75A 0.55Ω SMD,2x2mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 750mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 550mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 550mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4056 | $ 0.41 |
| 200+ | $ 0.1619 | $ 32.38 |
| 500+ | $ 0.1565 | $ 78.25 |
| 1,000+ | $ 0.1538 | $ 153.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 750mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 550mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 550mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PNLS252010-6R8M 6.8UH | DMBJ | 1008 | 1,520 | $ 0.0672 | ||
| NRSE2510-6R8M | KOHERelec | 1008 | 15 | $0.0376 $0.1876 | ||
| HPC3010TF-6R8M | TAI-TECH | SMD,3x3mm | 1,460 | $ 0.043 | ||
| LSDND2020JET6R8MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.1571 | ||
| ASPI-2410-6R8M-T2 | ABRACON | SMD,2.4x2.4mm | 0 | $ 0.1857 | ||
| LLXND4040KKL6R8MDG | Taiyo Yuden | 1616 | 0 | $ 0.3382 | ||
| LSXND4040KKL6R8MDG | Taiyo Yuden | 1616 | 0 | $ 0.1373 | ||
| VLS3012ET-6R8M | TDK | SMD,3x3mm | 0 | $ 0.1305 | ||
| AWVF002016126R8M00 | Chilisin | 0806 | 0 | $ 0.4109 | ||
| SDCL1V3015-6R8M-R | EATON | SMD,3x3mm | 0 | $ 0.1348 |

