LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies L68E1CNN1-00000-000 product image
Images for reference only

Carling Technologies L68E1CNN1-00000-000RoHS

Manufacturer
MPN
L68E1CNN1-00000-000
LCSC Part #
C6651179
Packaging
-
Customer #
Key Attributes
12V DPDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies L68E1CNN1-00000-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.0109$ 72.01
200+$ 28.7341$ 5746.82
500+$ 27.7732$ 13886.60
1,000+$ 27.2989$ 27298.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator Type-
With Lamp-
Termination Style-