LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aries Electronics, Inc. 14-0518-11 product image
Images for reference only

Aries Electronics, Inc. 14-0518-11RoHS

Manufacturer
MPN
14-0518-11
LCSC Part #
C6650451
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 14P SIP Gold Through Hole IC Sockets RoHS
Datasheetpdf iconAries Electronics, Inc. 14-0518-11
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9742$ 3.97
204+$ 1.5866$ 323.67
493+$ 1.5326$ 755.57
1,003+$ 1.5064$ 1510.92
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerAries Electronics, Inc.
PackagingThrough Hole
Pitch2.54mm
Number of Positions14P
Adaptation Package TypeSIP
Contact PlatingGold
Operating Temperature-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.