LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 134-1000-007 product image
Images for reference only

Bel Fuse 134-1000-007

Manufacturer
MPN
134-1000-007
LCSC Part #
C6650322
Packaging
-
Customer #
Key Attributes
Connector -55℃~+125℃ 40GHz Coaxial Connector (RF) Adapters RoHS
Datasheetpdf iconBel Fuse 134-1000-007
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 477.3046$ 477.30
200+$ 190.4478$ 38089.56
500+$ 184.0845$ 92042.25
1,000+$ 180.94$ 180940.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerBel Fuse
Packaging-
Connector TypeConnector
Operating Temperature Range-55℃~+125℃
Frequency40GHz

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.